
76502.18.07 | |
|---|---|
DigiKey Part Number | C76502BL-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.07 |
Description | HOOK-UP STRND 18AWG BLUE 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| 2 | 218,25500 Kč | 436,51 Kč |
| 3 | 212,17000 Kč | 636,51 Kč |
| 5 | 204,63400 Kč | 1 023,17 Kč |
| 7 | 199,79571 Kč | 1 398,57 Kč |
| 10 | 194,79000 Kč | 1 947,90 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |










