16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.03

DigiKey Part Number
C76512R-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76512.18.03
Description
HOOK-UP STRND 16AWG RED 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,63728 Kč1 818,64 Kč
1 0003,46068 Kč3 460,68 Kč
1 5003,36094 Kč5 041,41 Kč
2 5003,23865 Kč8 096,62 Kč
3 5003,16014 Kč11 060,49 Kč
5 0003,07864 Kč15 393,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,63728 Kč
Unit Price with VAT:4,40111 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 16000
Unit Price: 3,76956 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 8000
Unit Price: 3,80316 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: 3,77124 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: 4,03036 Kč
CABLE 4COND 16AWG GREEN
In-Stock: 3500
Unit Price: 3,76956 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 6
Unit Price: 558,13000 Kč
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 3
Unit Price: 305,94000 Kč