
76512.18.02 | |
|---|---|
DigiKey Part Number | C76512W-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76512.18.02 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,80316 Kč | 1 901,58 Kč |
| 1 000 | 3,61859 Kč | 3 618,59 Kč |
| 1 500 | 3,51423 Kč | 5 271,35 Kč |
| 2 500 | 3,38639 Kč | 8 465,98 Kč |
| 3 500 | 3,30419 Kč | 11 564,67 Kč |
| 5 000 | 3,21895 Kč | 16 094,75 Kč |
| 12 500 | 3,00797 Kč | 37 599,62 Kč |
| 25 000 | 2,85579 Kč | 71 394,75 Kč |
| 50 000 | 2,71215 Kč | 135 607,50 Kč |
| Unit Price without VAT: | 3,80316 Kč |
|---|---|
| Unit Price with VAT: | 4,60182 Kč |








