16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.03

DigiKey Part Number
C76512R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76512.18.03
Description
HOOK-UP STRND 16AWG RED 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,13000 Kč558,13 Kč
2531,46000 Kč1 062,92 Kč
3516,41000 Kč1 549,23 Kč
5497,90400 Kč2 489,52 Kč
7486,07429 Kč3 402,52 Kč
10473,75700 Kč4 737,57 Kč
25443,36000 Kč11 084,00 Kč
50421,44660 Kč21 072,33 Kč
100400,42560 Kč40 042,56 Kč
Manufacturers Standard Package
Unit Price without VAT:558,13000 Kč
Unit Price with VAT:675,33730 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 14
Unit Price: 558,13000 Kč
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 8
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 8
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 9
Unit Price: 1 092,95000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 12
Unit Price: 725,48000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 500'
In-Stock: 13500
Unit Price: 3,63728 Kč
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 3
Unit Price: 305,94000 Kč