16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.01

DigiKey Part Number
C76512B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76512.18.01
Description
HOOK-UP STRND 16AWG BLACK 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.123" (3.12mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1580,38000 Kč580,38 Kč
2552,77000 Kč1 105,54 Kč
3537,06000 Kč1 611,18 Kč
5517,85200 Kč2 589,26 Kč
7505,51143 Kč3 538,58 Kč
10492,71800 Kč4 927,18 Kč
Manufacturers Standard Package
Unit Price without VAT:580,38000 Kč
Unit Price with VAT:702,25980 Kč
Alternate Color
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 4
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 580,38000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 7
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 8
Unit Price: 1 092,95000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 11
Unit Price: 725,48000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK
In-Stock: 15000
Unit Price: 3,76956 Kč
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 9
Unit Price: 318,12000 Kč