20 AWG Hook-Up Wire 10/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.12.04

DigiKey Part Number
C2040A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2040A.12.04
Description
HOOK-UP STRND 20AWG ORG 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.070" (1.78mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1410,30000 Kč410,30 Kč
2390,88000 Kč781,76 Kč
3379,78333 Kč1 139,35 Kč
5366,24800 Kč1 831,24 Kč
7357,56571 Kč2 502,96 Kč
10348,54600 Kč3 485,46 Kč
Manufacturers Standard Package
Unit Price without VAT:410,30000 Kč
Unit Price with VAT:496,46300 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: 604,95000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 17
Unit Price: 604,95000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 604,95000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 23
Unit Price: 589,62000 Kč
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 19
Unit Price: 580,80000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: 4 499,03000 Kč
HOOK-UP STRND 20AWG ORG 500'
In-Stock: 3
Unit Price: 2 420,44000 Kč