6260-0105-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encitech Connectors AB
In Stock: 890
Unit Price: 83,32000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 563
Unit Price: 62,70000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 207
Unit Price: 195,18000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 97
Unit Price: 254,96000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 117,91860 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 93
Unit Price: 32,29000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 11
Unit Price: 239,34000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 63,79188 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 2 014
Unit Price: 23,95000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 127
Unit Price: 31,25000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 858
Unit Price: 54,78000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 7
Unit Price: 46,24000 Kč
Datasheet
6260-0105-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6260-0105-01

DigiKey Part Number
4414-6260-0105-01-ND
Manufacturer
Manufacturer Product Number
6260-0105-01
Description
D-SUB BACKSHELL, 9-WAY, SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6260-0105-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,03000 Kč66,03 Kč
1056,07400 Kč560,74 Kč
2552,55000 Kč1 313,75 Kč
5050,03780 Kč2 501,89 Kč
10047,64650 Kč4 764,65 Kč
25044,66368 Kč11 165,92 Kč
50042,53152 Kč21 265,76 Kč
1 00040,50269 Kč40 502,69 Kč
2 50037,96901 Kč94 922,52 Kč
Manufacturers Standard Package
Unit Price without VAT:66,03000 Kč
Unit Price with VAT:79,89630 Kč