9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE09-HD-PN-SS

DigiKey Part Number
2057-DE09-HD-PN-SS-ND
Manufacturer
Manufacturer Product Number
DE09-HD-PN-SS
Description
D-SUB HOOD METALIZED 9 WAY SHORT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Chrome
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,31000 Kč263,10 Kč
2524,65160 Kč616,29 Kč
5023,47580 Kč1 173,79 Kč
10022,35240 Kč2 235,24 Kč
25020,95096 Kč5 237,74 Kč
50019,95062 Kč9 975,31 Kč
1 00018,99836 Kč18 998,36 Kč
2 50017,80924 Kč44 523,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč