
MHCCOV-9-SCL-MP | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-SCL-MP-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-SCL-MP |
Description | 9 WAY D-SUB HOOD METPLAS TOP ENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Chromate |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 29,09480 Kč | 1 454,74 Kč |
| 100 | 27,70270 Kč | 2 770,27 Kč |
| 250 | 25,96696 Kč | 6 491,74 Kč |
| 500 | 24,72682 Kč | 12 363,41 Kč |
| 1 000 | 23,54695 Kč | 23 546,95 Kč |
| 2 500 | 22,07318 Kč | 55 182,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

