


TI375C529C-DK | |
|---|---|
DigiKey Part Number | 2134-TI375C529C-DK-ND |
Manufacturer | |
Manufacturer Product Number | TI375C529C-DK |
Description | TITANIUM TI375 C529 EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Titanium Ti375 C529 FPGA Ti375C529 Titanium™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Titanium Ti375 C529 FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | Ti375C529 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Efinity | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 449,10000 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 9 449,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 433,41100 Kč |













