
EFINIX_IFB_PICAMX2 | |
|---|---|
DigiKey Part Number | 2134-EFINIX_IFB_PICAMX2-ND |
Manufacturer | |
Manufacturer Product Number | EFINIX_IFB_PICAMX2 |
Description | DUAL RPI CAMERA CONNECTOR BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Category | Function Camera Control |
Manufacturer Efinix, Inc. | Contents Board(s), Accessories |
Packaging Box | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note Connects two Raspberry Pi camera modules using a 15-pin flat cable. 12 pin header for optional camera control pins. |
Platform Raspberry Pi | Secondary Attributes CSI Interface(s) |
Type Connectivity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |







