Titanium Ti375 N1156 FPGA PCIe Card Ti375N1156 Titanium™ FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI375N1156C-DK

DigiKey Part Number
2134-TI375N1156C-DK-ND
Manufacturer
Manufacturer Product Number
TI375N1156C-DK
Description
TITANIUM TI375 N1156 EVAL BRD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Titanium Ti375 N1156 FPGA PCIe Card Ti375N1156 Titanium™ FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Efinix, Inc.
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
Titanium Ti375 N1156 FPGA PCIe Card
Contents
Board(s)
Utilized IC / Part
Ti375N1156
Interconnect System
FMC
Suggested Programming Environment
Efinity
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 891,01000 Kč41 891,01 Kč
Manufacturers Standard Package
Unit Price without VAT:41 891,01000 Kč
Unit Price with VAT:50 688,12210 Kč