
TI375C529C4 | |
|---|---|
DigiKey Part Number | 2134-TI375C529C4-ND |
Manufacturer | |
Manufacturer Product Number | TI375C529C4 |
Description | FPGA TITAN 16TX 1.3KDSP 529FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 227 28867297 370137 529-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 370137 | |
Total RAM Bits | 28867297 | |
Number of I/O | 227 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 252,02000 Kč | 5 252,02 Kč |
| 10 | 4 530,21400 Kč | 45 302,14 Kč |
| Unit Price without VAT: | 5 252,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 354,94420 Kč |


