
TI375N484I3 | |
|---|---|
DigiKey Part Number | 2134-TI375N484I3-ND |
Manufacturer | |
Manufacturer Product Number | TI375N484I3 |
Description | FPGA TITAN 16TX 370KLE 484BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 105 28867297 370137 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 370137 | |
Total RAM Bits | 28867297 | |
Number of I/O | 105 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 484-FBGA (18x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 091,39000 Kč | 5 091,39 Kč |
| 10 | 4 382,80800 Kč | 43 828,08 Kč |
| Unit Price without VAT: | 5 091,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 160,58190 Kč |



