
SIS110DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS110DN-T1-GE3TR-ND - Tape & Reel (TR) SIS110DN-T1-GE3CT-ND - Cut Tape (CT) SIS110DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS110DN-T1-GE3 |
Description | MOSFET N-CH 100V 5.2A/14.2A PPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.2A (Ta), 14.2A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 100 | 10,81610 Kč | 1 081,61 Kč |
| 500 | 8,39038 Kč | 4 195,19 Kč |
| 1 000 | 7,60905 Kč | 7 609,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61661 Kč | 19 849,83 Kč |
| 6 000 | 6,11693 Kč | 36 701,58 Kč |
| 9 000 | 5,86238 Kč | 52 761,42 Kč |
| 15 000 | 5,57645 Kč | 83 646,75 Kč |
| 21 000 | 5,40713 Kč | 113 549,73 Kč |
| 30 000 | 5,24267 Kč | 157 280,10 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






