
516-290-591 | |
|---|---|
DigiKey Part Number | 151-1189-2-ND - Tape & Reel (TR) 151-1189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 516-290-591 |
Description | CONTACT NON-GEND SGNL 18-28AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer EDAC Inc. | Contact Termination Crimp |
Series | Wire Gauge 18-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,58000 Kč | 165,80 Kč |
| 25 | 15,53320 Kč | 388,33 Kč |
| 50 | 14,79080 Kč | 739,54 Kč |
| 100 | 14,08160 Kč | 1 408,16 Kč |
| 250 | 13,19904 Kč | 3 299,76 Kč |
| 500 | 12,56836 Kč | 6 284,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 11,48199 Kč | 20 667,58 Kč |
| 3 600 | 10,93408 Kč | 39 362,69 Kč |
| 5 400 | 10,62580 Kč | 57 379,32 Kč |
| 9 000 | 10,24992 Kč | 92 249,28 Kč |
| 12 600 | 10,00968 Kč | 126 121,97 Kč |
| 18 000 | 9,76122 Kč | 175 701,96 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |




















