


516-038-000-101 | |
|---|---|
DigiKey Part Number | 151-1251-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-101 |
Description | CONN HSG RACK & PANEL 38POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-101 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew, Guide Pin |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 418,27800 Kč | 4 182,78 Kč |
| 25 | 392,09160 Kč | 9 802,29 Kč |
| 50 | 373,38020 Kč | 18 669,01 Kč |
| 100 | 355,56960 Kč | 35 556,96 Kč |
| 250 | 333,33012 Kč | 83 332,53 Kč |
| 500 | 317,44240 Kč | 158 721,20 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |









