Contact Gold Signal Non-Gendered 18-28 AWG Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-290-500

DigiKey Part Number
151-1049-ND
Manufacturer
Manufacturer Product Number
516-290-500
Description
CONTACT NON-GEND SGNL 18-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-28 AWG Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Non-Gendered
Manufacturer
EDAC Inc.
Contact Termination
Solder
Series
Wire Gauge
18-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,13700 Kč111,37 Kč
2510,43600 Kč260,90 Kč
509,93560 Kč496,78 Kč
1009,45800 Kč945,80 Kč
2508,86524 Kč2 216,31 Kč
5008,44188 Kč4 220,94 Kč
1 0008,03854 Kč8 038,54 Kč
3 0007,43881 Kč22 316,43 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč