
516-120-000-101 | |
|---|---|
DigiKey Part Number | 151-1040-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-101 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-101 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 17 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew, Guide Pin |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,83000 Kč | 585,83 Kč |
| 10 | 497,86200 Kč | 4 978,62 Kč |
| 25 | 466,68760 Kč | 11 667,19 Kč |
| 50 | 444,42240 Kč | 22 221,12 Kč |
| 100 | 423,22480 Kč | 42 322,48 Kč |
| 250 | 396,75588 Kč | 99 188,97 Kč |
| 500 | 377,84786 Kč | 188 923,93 Kč |
| Unit Price without VAT: | 585,83000 Kč |
|---|---|
| Unit Price with VAT: | 708,85430 Kč |
















