120 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-120-000-402

DigiKey Part Number
516-120-000-402-ND
Manufacturer
Manufacturer Product Number
516-120-000-402
Description
CONN HSG RACK & PANEL 120P GRY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-120-000-402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
17
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Jackscrew Socket, Mating Guide
Part Status
Active
Color
Gray
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Connector Style
Rack and Panel
Base Product Number
Number of Positions
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1546,41000 Kč546,41 Kč
5476,67400 Kč2 383,37 Kč
10451,83400 Kč4 518,34 Kč
25422,95800 Kč10 573,95 Kč
50403,75000 Kč20 187,50 Kč
100386,54210 Kč38 654,21 Kč
250366,49120 Kč91 622,80 Kč
500353,12742 Kč176 563,71 Kč
Manufacturers Standard Package
Unit Price without VAT:546,41000 Kč
Unit Price with VAT:661,15610 Kč