Hand Crimper Tool Backplane Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-280-201

DigiKey Part Number
151-1058-ND
Manufacturer
Manufacturer Product Number
516-280-201
Description
TOOL HAND CRIMPER 18-28AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
EDAC Inc.
For Use With/Related Products
Backplane Contacts
Series
Wire Gauge or Range - AWG
18-28 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 588,42000 Kč4 588,42 Kč
54 252,93600 Kč21 264,68 Kč
104 116,33300 Kč41 163,33 Kč
253 942,56560 Kč98 564,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 588,42000 Kč
Unit Price with VAT:5 551,98820 Kč