38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
EDAC Rack and Panel Connectors

516-038-000-202

DigiKey Part Number
151-1248-ND
Manufacturer
Manufacturer Product Number
516-038-000-202
Description
CONN HSG RACK & PANEL 38POS GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-038-000-202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
9
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Jackscrew Socket, Mating Guide
Part Status
Active
Color
Green
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Connector Style
Rack and Panel
Base Product Number
Number of Positions
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,32000 Kč383,32 Kč
10325,76300 Kč3 257,63 Kč
25305,35800 Kč7 633,95 Kč
50290,78400 Kč14 539,20 Kč
100276,91100 Kč27 691,10 Kč
250259,58840 Kč64 897,10 Kč
500247,21192 Kč123 605,96 Kč
Manufacturers Standard Package
Unit Price without VAT:383,32000 Kč
Unit Price with VAT:463,81720 Kč