

516-056-000-321 | |
---|---|
DigiKey Part Number | 151-1446-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-321 |
Description | CONN HSG RACK & PANEL 56POS GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 533,48960 Kč | 13 337,24 Kč |
Unit Price without VAT: | 533,48960 Kč |
---|---|
Unit Price with VAT: | 645,52242 Kč |