516-230-156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-230-156

DigiKey Part Number
151-1450-ND
Manufacturer
Manufacturer Product Number
516-230-156
Description
CONN COVER PLASTIC 56POS SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Backshell with Clamp For 516 Series Plastic, 56 Position
Datasheet
 Datasheet
EDA/CAD Models
516-230-156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Backshell with Clamp
For Use With/Related Products
516 Series
Specifications
Plastic, 56 Position
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1369,11000 Kč369,11 Kč
10313,59600 Kč3 135,96 Kč
25293,95280 Kč7 348,82 Kč
50279,92600 Kč13 996,30 Kč
100266,56980 Kč26 656,98 Kč
250249,89584 Kč62 473,96 Kč
500237,98150 Kč118 990,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,11000 Kč
Unit Price with VAT:446,62310 Kč