


516-056-000-651 | |
|---|---|
DigiKey Part Number | 516-056-000-651-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-651 |
Description | CONN HSG RACK & PANEL 56POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-651 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Backshell, Jackscrew, Mating Guide |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 56 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,24000 Kč | 1 010,24 Kč |
| 10 | 858,74600 Kč | 8 587,46 Kč |
| 25 | 805,00560 Kč | 20 125,14 Kč |
| 50 | 766,60640 Kč | 38 330,32 Kč |
| 100 | 730,05300 Kč | 73 005,30 Kč |
| 250 | 684,41328 Kč | 171 103,32 Kč |
| Unit Price without VAT: | 1 010,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,39040 Kč |









