20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-5032-200-TR

DigiKey Part Number
XC2069TR-ND - Tape & Reel (TR)
XC2069CT-ND - Cut Tape (CT)
XC2069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-5032-200-TR
Description
XTAL OSC TCXO 20.0000MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-5032-200-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1050,43700 Kč504,37 Kč
2547,69920 Kč1 192,48 Kč
5045,72520 Kč2 286,26 Kč
10043,83330 Kč4 383,33 Kč
25041,45340 Kč10 363,35 Kč
50039,74124 Kč19 870,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,10087 Kč38 100,87 Kč
2 00036,52949 Kč73 058,98 Kč
3 00035,64152 Kč106 924,56 Kč
5 00034,55397 Kč172 769,85 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč