
RSF-1575.420-24000-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1575.420-24000-3030-TR-ND - Tape & Reel (TR) 2151-RSF-1575.420-24000-3030-TRCT-ND - Cut Tape (CT) 2151-RSF-1575.420-24000-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1575.420-24000-3030-TR |
Description | FILTER SAW 1.57542GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 24MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 24MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 50 | 34,13860 Kč | 1 706,93 Kč |
| 100 | 32,11010 Kč | 3 211,01 Kč |
| 250 | 29,61640 Kč | 7 404,10 Kč |
| 500 | 27,85888 Kč | 13 929,44 Kč |
| 1 000 | 26,20571 Kč | 26 205,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,78219 Kč | 71 346,57 Kč |
| 6 000 | 22,57285 Kč | 135 437,10 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |









