


ADP3338AKCZ-2.5RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3338AKCZ-2.5RL7TR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-2.5RL7CT-ND - Cut Tape (CT) 505-ADP3338AKCZ-2.5RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-2.5RL7 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-2.5RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 56,07320 Kč | 1 401,83 Kč |
| 100 | 50,62830 Kč | 5 062,83 Kč |
| 250 | 49,15380 Kč | 12 288,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,46816 Kč | 23 234,08 Kč |
| 1 000 | 45,18014 Kč | 45 180,14 Kč |
| 1 500 | 44,53536 Kč | 66 803,04 Kč |
| 2 500 | 43,82048 Kč | 109 551,20 Kč |
| 3 500 | 43,40287 Kč | 151 910,05 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |










