
TC1-6+ | |
|---|---|
DigiKey Part Number | 3157-TC1-6+TR-ND - Tape & Reel (TR) 3157-TC1-6+CT-ND - Cut Tape (CT) 3157-TC1-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-6+ |
Description | BALUN 150KHZ ~ 350MHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 150kHz ~ 350MHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 2° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.26dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 150kHz ~ 350MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 20 | 67,07150 Kč | 1 341,43 Kč |
| 50 | 60,31420 Kč | 3 015,71 Kč |
| 100 | 57,06060 Kč | 5 706,06 Kč |
| 200 | 51,55480 Kč | 10 310,96 Kč |
| 500 | 48,30134 Kč | 24 150,67 Kč |
| 1 000 | 47,22519 Kč | 47 225,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,29293 Kč | 80 585,86 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |





