
ECS-TXO-2016-33-250-TR | |
|---|---|
DigiKey Part Number | XC3163TR-ND - Tape & Reel (TR) XC3163CT-ND - Cut Tape (CT) XC3163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016-33-250-TR |
Description | XTAL OSC TCXO 25MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016-33-250-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 50 | 34,12800 Kč | 1 706,40 Kč |
| 100 | 32,71390 Kč | 3 271,39 Kč |
| 250 | 30,93872 Kč | 7 734,68 Kč |
| 500 | 29,65986 Kč | 14 829,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,43460 Kč | 28 434,60 Kč |
| 2 000 | 27,26127 Kč | 54 522,54 Kč |
| 3 000 | 26,59771 Kč | 79 793,13 Kč |
| 5 000 | 25,78557 Kč | 128 927,85 Kč |
| 7 000 | 25,26447 Kč | 176 851,29 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |











