32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-34R-TR

DigiKey Part Number
50-ECS-.327-6-34R-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-34R-TRCT-ND - Cut Tape (CT)
50-ECS-.327-6-34R-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-34R-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-34R-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-5-16-TRECS Inc.28 527XC2843CT-ND18,35000 KčSimilar
ECS-.327-6-12-TRECS Inc.21 74650-ECS-.327-6-12-TRCT-ND13,56000 KčSimilar
ECS-.327-6-12R-TRECS Inc.103 44750-ECS-.327-6-12R-TRCT-ND13,97000 KčSimilar
ECS-.327-6-12RR-TRECS Inc.16 965XC3096CT-ND24,40000 KčSimilar
ECS-.327-6-16R-TRECS Inc.40 54950-ECS-.327-6-16R-CT-ND30,87000 KčSimilar
In-Stock: 17 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,86700 Kč118,67 Kč
2511,22040 Kč280,51 Kč
5010,75300 Kč537,65 Kč
10010,30890 Kč1 030,89 Kč
2509,74952 Kč2 437,38 Kč
5009,34576 Kč4 672,88 Kč
1 0008,95931 Kč8 959,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,37925 Kč25 137,75 Kč
6 0008,03298 Kč48 197,88 Kč
9 0007,83720 Kč70 534,80 Kč
15 0007,59749 Kč113 962,35 Kč
21 0007,44364 Kč156 316,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč