


STM32L011K4T6 | |
|---|---|
DigiKey Part Number | 497-17480-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011K4T6 |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011K4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 26,40720 Kč | 660,18 Kč |
| 100 | 23,52620 Kč | 2 352,62 Kč |
| 250 | 22,15288 Kč | 5 538,22 Kč |
| 500 | 21,32514 Kč | 10 662,57 Kč |
| 1 500 | 20,30283 Kč | 30 454,24 Kč |
| 3 000 | 19,80237 Kč | 59 407,11 Kč |
| 6 000 | 19,39064 Kč | 116 343,84 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



















