


STM32L0538-DISCO | |
|---|---|
DigiKey Part Number | 497-14709-ND |
Manufacturer | |
Manufacturer Product Number | STM32L0538-DISCO |
Description | DISCOVERY STM32L053C8 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32L053C8 Discovery STM32L0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | STM32L0538-DISCO Models |
Category | Platform |
Mfr | Utilized IC / Part STM32L053C8 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), EPD |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



















