


STM32L052T8Y6TR | |
|---|---|
DigiKey Part Number | 497-18815-2-ND - Tape & Reel (TR) 497-18815-1-ND - Cut Tape (CT) 497-18815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L052T8Y6TR |
Description | IC MCU 32BIT 64KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L052T8Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 43,36300 Kč | 433,63 Kč |
| 25 | 39,69160 Kč | 992,29 Kč |
| 100 | 35,65090 Kč | 3 565,09 Kč |
| 250 | 33,72256 Kč | 8 430,64 Kč |
| 500 | 32,55968 Kč | 16 279,84 Kč |
| 1 000 | 31,60332 Kč | 31 603,32 Kč |
| 2 500 | 30,59341 Kč | 76 483,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,98502 Kč | 149 925,10 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |

















