


STM32L052K8T6 | |
|---|---|
DigiKey Part Number | 497-14904-ND |
Manufacturer | |
Manufacturer Product Number | STM32L052K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L052K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 44,29700 Kč | 442,97 Kč |
| 25 | 40,52640 Kč | 1 013,16 Kč |
| 100 | 36,37410 Kč | 3 637,41 Kč |
| 250 | 34,39572 Kč | 8 598,93 Kč |
| 500 | 33,20320 Kč | 16 601,60 Kč |
| 1 000 | 32,22196 Kč | 32 221,96 Kč |
| 2 500 | 31,18573 Kč | 77 964,32 Kč |
| 5 000 | 30,56111 Kč | 152 805,55 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |























