
TPS25944LRVCT | |
|---|---|
DigiKey Part Number | 296-46235-2-ND - Tape & Reel (TR) 296-46235-1-ND - Cut Tape (CT) 296-46235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25944LRVCT |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25944LRVCT Models |
Category | Current - Output 5.3A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 20-WQFN (3x4) |
Accuracy ±8% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,76000 Kč | 437,60 Kč |
| 25 | 40,03880 Kč | 1 000,97 Kč |
| 100 | 35,92970 Kč | 3 592,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,97308 Kč | 8 493,27 Kč |
| 500 | 32,79342 Kč | 16 396,71 Kč |
| 750 | 32,20253 Kč | 24 151,90 Kč |
| 1 250 | 31,54790 Kč | 39 434,88 Kč |
| 1 750 | 31,16547 Kč | 54 539,57 Kč |
| 2 500 | 30,79726 Kč | 76 993,15 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





