



NUCLEO-L011K4 | |
|---|---|
DigiKey Part Number | 497-16284-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-L011K4 |
Description | NUCLEO-32 STM32L011K4 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32L011 Nucleo-32 STM32L0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-L011K4 Models |
Category | Platform |
Mfr | Utilized IC / Part STM32L011 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino Nano |
Type MCU 32-Bit | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |









