


STM32L011K4U6 | |
|---|---|
DigiKey Part Number | 497-19188-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011K4U6 |
Description | IC MCU 32BIT 16KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011K4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 100 | 26,67800 Kč | 2 667,80 Kč |
| 250 | 25,15224 Kč | 6 288,06 Kč |
| 500 | 24,23254 Kč | 12 116,27 Kč |
| 1 000 | 23,47492 Kč | 23 474,92 Kč |
| 2 940 | 22,55435 Kč | 66 309,79 Kč |
| 5 880 | 22,09400 Kč | 129 912,72 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



















