
ECS-.327-6-16R-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-16R-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-16R-CT-ND - Cut Tape (CT) 50-ECS-.327-6-16R-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-16R-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-16R-TR Models |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,77800 Kč | 267,78 Kč |
| 25 | 25,33520 Kč | 633,38 Kč |
| 50 | 24,28420 Kč | 1 214,21 Kč |
| 100 | 23,28100 Kč | 2 328,10 Kč |
| 250 | 22,01592 Kč | 5 503,98 Kč |
| 500 | 21,10534 Kč | 10 552,67 Kč |
| 1 000 | 20,23317 Kč | 20 233,17 Kč |
| 2 500 | 19,78353 Kč | 49 458,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,34658 Kč | 91 732,90 Kč |
| 10 000 | 17,59053 Kč | 175 905,30 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









