
ECS-.327-6-34B-TR | |
|---|---|
DigiKey Part Number | XC2844TR-ND - Tape & Reel (TR) XC2844CT-ND - Cut Tape (CT) XC2844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34B-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34B-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-5-16-TR | ECS Inc. | 28 527 | XC2843CT-ND | 2,72000 Kč | Similar |
| ECS-.327-6-12-TR | ECS Inc. | 21 746 | 50-ECS-.327-6-12-TRCT-ND | 2,01000 Kč | Similar |
| ECS-.327-6-12R-TR | ECS Inc. | 103 447 | 50-ECS-.327-6-12R-TRCT-ND | 2,07000 Kč | Similar |
| ECS-.327-6-12RR-TR | ECS Inc. | 16 965 | XC3096CT-ND | 3,62000 Kč | Similar |
| ECS-.327-6-16R-TR | ECS Inc. | 40 549 | 50-ECS-.327-6-16R-CT-ND | 4,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,65400 Kč | 291,35 Kč |
| 50 | 11,17020 Kč | 558,51 Kč |
| 100 | 10,70930 Kč | 1 070,93 Kč |
| 250 | 10,12744 Kč | 2 531,86 Kč |
| 500 | 9,70824 Kč | 4 854,12 Kč |
| 1 000 | 9,30656 Kč | 9 306,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,70404 Kč | 26 112,12 Kč |
| 6 000 | 8,34439 Kč | 50 066,34 Kč |
| 9 000 | 8,14108 Kč | 73 269,72 Kč |
| 15 000 | 7,89207 Kč | 118 381,05 Kč |
| 21 000 | 7,73231 Kč | 162 378,51 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |











