
ECS-250-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1124TR-ND - Tape & Reel (TR) XC1124CT-ND - Cut Tape (CT) XC1124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-30B-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-30B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-30B-AEN-TR | ECS Inc. | 766 | XC2588CT-ND | 15,12000 Kč | Parametric Equivalent |
| CS11338-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 6 000 | 644-CS11338-25MCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,60400 Kč | 530,20 Kč |
| 100 | 10,16510 Kč | 1 016,51 Kč |
| 250 | 9,61288 Kč | 2 403,22 Kč |
| 500 | 9,21476 Kč | 4 607,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,83365 Kč | 8 833,65 Kč |
| 2 000 | 8,46829 Kč | 16 936,58 Kč |
| 3 000 | 8,26180 Kč | 24 785,40 Kč |
| 5 000 | 8,00876 Kč | 40 043,80 Kč |
| 7 000 | 7,84638 Kč | 54 924,66 Kč |
| 10 000 | 7,67794 Kč | 76 779,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











