
ECS-250-20-30B-AEN-TR | |
|---|---|
DigiKey Part Number | XC2588TR-ND - Tape & Reel (TR) XC2588CT-ND - Cut Tape (CT) XC2588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-30B-AEN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-30B-AEN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33-AEN-TR | ECS Inc. | 441 | XC2648CT-ND | 10,08000 Kč | Similar |
| FC5BQCCMM25.0-T1 | Fox Electronics | 4 775 | 631-FC5BQCCMM25.0-T1CT-ND | 20,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,98560 Kč | 599,28 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| 250 | 10,86436 Kč | 2 716,09 Kč |
| 500 | 10,41500 Kč | 5 207,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| 2 000 | 10,24545 Kč | 20 490,90 Kč |
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| 5 000 | 9,68961 Kč | 48 448,05 Kč |
| 7 000 | 9,49326 Kč | 66 452,82 Kč |
| 10 000 | 9,28954 Kč | 92 895,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

