25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5BQCCMM25.0-T1

DigiKey Part Number
631-FC5BQCCMM25.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMM25.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMM25.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMM25.0-T1
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-20-30B-AEN-TRECS Inc.766XC2588CT-ND15,12000 KčDirect
XXGEGLNANF-25.000000Taitien7 9161664-XXGEGLNANF-25.000000CT-ND10,92000 KčSimilar
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,44900 Kč174,49 Kč
2516,51280 Kč412,82 Kč
5015,82820 Kč791,41 Kč
10015,17110 Kč1 517,11 Kč
25014,34752 Kč3 586,88 Kč
50013,75410 Kč6 877,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,18527 Kč13 185,27 Kč
2 00012,64038 Kč25 280,76 Kč
3 00012,33227 Kč36 996,81 Kč
5 00011,95492 Kč59 774,60 Kč
7 00011,71271 Kč81 988,97 Kč
10 00011,46155 Kč114 615,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč