
M52174/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52174/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52174/24VDC |
Description | MAGNET 1.575"D X 1.063"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.575" Dia x 1.063" H (40.00mm x 27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.575" Dia x 1.063" H (40.00mm x 27.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,18000 Kč | 1 207,18 Kč |
| 5 | 1 114,65800 Kč | 5 573,29 Kč |
| 10 | 1 080,17900 Kč | 10 801,79 Kč |
| 25 | 1 038,98120 Kč | 25 974,53 Kč |
| 50 | 1 010,77660 Kč | 50 538,83 Kč |
| 100 | 984,89020 Kč | 98 489,02 Kč |
| Unit Price without VAT: | 1 207,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,68780 Kč |



