
M52180/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52180/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52180/24VDC |
Description | MAGNET 0.787"D X 0.709"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.787" Dia x 0.709" H (20.00mm x 18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.709" H (20.00mm x 18.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,33000 Kč | 461,33 Kč |
| 5 | 421,43000 Kč | 2 107,15 Kč |
| 10 | 406,60500 Kč | 4 066,05 Kč |
| 25 | 388,87440 Kč | 9 721,86 Kč |
| 50 | 376,73780 Kč | 18 836,89 Kč |
| 100 | 365,60670 Kč | 36 560,67 Kč |
| 500 | 343,17242 Kč | 171 586,21 Kč |
| Unit Price without VAT: | 461,33000 Kč |
|---|---|
| Unit Price with VAT: | 558,20930 Kč |



