
M52172/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52172/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52172/24VDC |
Description | MAGNET 0.984"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.984" Dia x 0.787" H (25.00mm x 20.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Finish Nickel (Ni) |
Packaging Box | Size 0.984" Dia x 0.787" H (25.00mm x 20.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,17000 Kč | 601,17 Kč |
| 5 | 550,61000 Kč | 2 753,05 Kč |
| 10 | 531,75300 Kč | 5 317,53 Kč |
| 25 | 509,23520 Kč | 12 730,88 Kč |
| 50 | 493,82680 Kč | 24 691,34 Kč |
| 100 | 479,68460 Kč | 47 968,46 Kč |
| Unit Price without VAT: | 601,17000 Kč |
|---|---|
| Unit Price with VAT: | 727,41570 Kč |




