
M52172/12VDC | |
|---|---|
DigiKey Part Number | 4307-M52172/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52172/12VDC |
Description | MAGNET 0.984"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.984" Dia x 0.787" H (25.00mm x 20.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Finish Nickel (Ni) |
Packaging Box | Size 0.984" Dia x 0.787" H (25.00mm x 20.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,32000 Kč | 583,32 Kč |
| 5 | 534,10600 Kč | 2 670,53 Kč |
| 10 | 515,73200 Kč | 5 157,32 Kč |
| 25 | 493,80560 Kč | 12 345,14 Kč |
| 50 | 478,80060 Kč | 23 940,03 Kč |
| 100 | 465,03010 Kč | 46 503,01 Kč |
| Unit Price without VAT: | 583,32000 Kč |
|---|---|
| Unit Price with VAT: | 705,81720 Kč |









