Brushed DC Motor Standard 4050 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 4050 RPM 12VDC
SE18K1ETY
SE18K1ETY

SE18K1ETYC

DigiKey Part Number
942-SE18K1ETYC-ND
Manufacturer
Manufacturer Product Number
SE18K1ETYC
Description
STANDARD MOTOR 4050 RPM 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 4050 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
0.708 / 5
Manufacturer
NMB Technologies Corporation
Size / Dimension
Square - 0.717" x 0.717" (18.20mm x 18.20mm)
Packaging
Bulk
Diameter - Shaft
0.079" (2.00mm)
Part Status
Active
Length - Shaft and Bearing
0.390" (9.90mm)
Type
DC Motor
Mounting Hole Spacing
0.551" (14.00mm)
Function
Standard
Termination Style
Connector
Motor Type
Brushed
Weight
0.07 lb (31.75 g)
Voltage - Rated
12VDC
Base Product Number
RPM
4050 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,47000 Kč211,47 Kč
5194,41400 Kč972,07 Kč
10187,44900 Kč1 874,49 Kč
25178,65640 Kč4 466,41 Kč
50172,27480 Kč8 613,74 Kč
100166,12030 Kč16 612,03 Kč
300156,81320 Kč47 043,96 Kč
600151,21177 Kč90 727,06 Kč
1 200145,81071 Kč174 972,85 Kč
Manufacturers Standard Package
Unit Price without VAT:211,47000 Kč
Unit Price with VAT:255,87870 Kč