
M52174/12VDC | |
|---|---|
DigiKey Part Number | 4307-M52174/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52174/12VDC |
Description | MAGNET 1.575"D X 1.063"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.575" Dia x 1.063" H (40.00mm x 27.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Finish Nickel (Ni) |
Packaging Box | Size 1.575" Dia x 1.063" H (40.00mm x 27.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,44000 Kč | 1 267,44 Kč |
| 5 | 1 170,34400 Kč | 5 851,72 Kč |
| 10 | 1 134,20700 Kč | 11 342,07 Kč |
| 25 | 1 090,93000 Kč | 27 273,25 Kč |
| 50 | 1 061,31460 Kč | 53 065,73 Kč |
| 100 | 1 034,13680 Kč | 103 413,68 Kč |
| Unit Price without VAT: | 1 267,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 533,60240 Kč |



