
M52175/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52175/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52175/24VDC |
Description | MAGNET 1.969"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 1.181" H (50.00mm x 30.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Finish Nickel (Ni) |
Packaging Box | Size 1.969" Dia x 1.181" H (50.00mm x 30.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,39000 Kč | 1 851,39 Kč |
| 5 | 1 716,41800 Kč | 8 582,09 Kč |
| 10 | 1 666,14900 Kč | 16 661,49 Kč |
| 25 | 1 605,98600 Kč | 40 149,65 Kč |
| 50 | 1 564,79620 Kč | 78 239,81 Kč |
| 100 | 1 526,98930 Kč | 152 698,93 Kč |
| Unit Price without VAT: | 1 851,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 240,18190 Kč |


